CML 924-002LF technical specifications.
| Package/Case | Module |
| MSCP | 0.59MSCP |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for CML 924-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
