CML CM-200LM012-BLU technical specifications.
| Package/Case | Module |
| Color | Blue |
| Forward Current | 1.05A |
| Luminous Flux | 90lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15.2V |
| Series | TransLED |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for CML CM-200LM012-BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
