CML CM-200LM012-RED technical specifications.
| Package/Case | Module |
| Color | Red |
| Forward Current | 1.2A |
| Luminous Flux | 410lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 8.8V |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for CML CM-200LM012-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.