CML CM1819 technical specifications.
| Package/Case | 406 |
| Current Rating | 40mA |
| Mount | Base |
| MSCP | 0.34MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML CM1819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.