CML CM1819-5 technical specifications.
| Package/Case | 406 |
| Current Rating | 40mA |
| Lead/Base Style | Bayonet |
| Lens Style | Tubular |
| Mount | Base |
| MSCP | 0.34MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML CM1819-5 to view detailed technical specifications.
No datasheet is available for this part.