CML CM1820-5 technical specifications.
| Package/Case | Module |
| Current Rating | 100mA |
| MSCP | 1.6MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML CM1820-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
