CML CM37LF technical specifications.
| Package/Case | Module |
| Current Rating | 90mA |
| MSCP | 0.5MSCP |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | No |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 14V |
| RoHS | Compliant |
Download the complete datasheet for CML CM37LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.