CML CM399 technical specifications.
| Package/Case | Module |
| Current Rating | 40mA |
| Max Current Rating | 40mA |
| MSCP | 0.38MSCP |
| Operating Supply Voltage | 28V |
| Power Consumption | 1.12W |
| Reach SVHC Compliant | No |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML CM399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
