CML CM4999-003 technical specifications.
| Color | Black |
| Material | Plastic |
| Number of LEDs | 1 |
| Outside Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for CML CM4999-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.