CML CMD11304G technical specifications.
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Lens Style | Diffused |
| Luminous Intensity | 22mcd |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| Wavelength | 565nm |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for CML CMD11304G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.