CML CMD12-21VRC/TR8 technical specifications.
| Color | Red |
| Height | 2mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 5mcd |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 2V |
| Wavelength | 640nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD12-21VRC/TR8 to view detailed technical specifications.
No datasheet is available for this part.