CML CMD12-21VYC/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 2mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 2V |
| Wavelength | 585nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD12-21VYC/TR8 to view detailed technical specifications.
No datasheet is available for this part.