The CMD15-21VRC/TR8 is a surface mount LED with a diffused lens style and a luminous intensity of 60mcd. It has a wavelength of 640nm and a viewing angle of 140°. The LED is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free.
CML CMD15-21VRC/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| DC Rated Voltage | 2V |
| Wavelength | 640nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD15-21VRC/TR8 to view detailed technical specifications.
No datasheet is available for this part.