CML CMD15-21VYD/TR8 technical specifications.
| Package/Case | 1206 |
| Color | Yellow |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 4mcd |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| DC Rated Voltage | 2V |
| Wavelength | 585nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD15-21VYD/TR8 to view detailed technical specifications.
No datasheet is available for this part.