CML CMD15-22SRUGC/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Rectangular |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| DC Rated Voltage | 1.7V |
| Wavelength | 565nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD15-22SRUGC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.