Surface-mount LED emitter in 0805 package, featuring a 2V DC rated voltage and 640nm wavelength for red light emission. This component offers a diffused lens style and a wide 140° viewing angle, with a luminous intensity of 13mcd. Measuring 2mm in length, 1.25mm in width, and 1.1mm in height, it is lead-free and RoHS compliant, supplied in cut tape packaging.
CML CMD17-21VRC/TR8 technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Diffused |
| Luminous Intensity | 13mcd |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| DC Rated Voltage | 2V |
| Wavelength | 640nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD17-21VRC/TR8 to view detailed technical specifications.
No datasheet is available for this part.