Yellow LED emitter, 0805 SMT package, featuring a 2V DC rated voltage and 12mcd luminous intensity. This diffused lens component offers a wide 140° viewing angle and a 585nm wavelength. Measuring 2mm in length, 1.25mm in width, and 1.1mm in height, it is lead-free and RoHS compliant, supplied in cut tape packaging.
CML CMD17-21VYC/TR8 technical specifications.
| Package/Case | 0805 |
| Color | Yellow |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Diffused |
| Luminous Intensity | 12mcd |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| DC Rated Voltage | 2V |
| Wavelength | 585nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD17-21VYC/TR8 to view detailed technical specifications.
No datasheet is available for this part.