CML CMD28-21VGC/TR8/T1 technical specifications.
| Color | Green |
| Forward Current | 1mA |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Style | Rectangular |
| Luminous Intensity | 0.16mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 570nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD28-21VGC/TR8/T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.