Single color LED emitter, red, featuring a 2.5mm SMT package with a 2-pin configuration. This diffused lens LED offers a luminous intensity of 3mcd and a wide viewing angle of 150°. Its compact dimensions include a height of 1.4mm, length of 2.5mm, and width of 2mm. The component operates with a peak wavelength of 640nm and is supplied in cut tape packaging.
CML CMD28-21VRC/TR8 technical specifications.
| Color | Red |
| Height | 1.4mm |
| Length | 2.5mm |
| Lens Style | Diffused |
| Luminous Intensity | 3mcd |
| Packaging | Cut Tape |
| Viewing Angle | 150° |
| Wavelength | 640nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD28-21VRC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.