CML CMD28-21VYC/TR8 technical specifications.
| Color | Yellow |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Luminous Intensity | 6mcd |
| Packaging | Tape and Reel |
| Viewing Angle | 150° |
| Wavelength | 585nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD28-21VYC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.