CML CMD31104UR/E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -50 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CML CMD31104UR/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.