CML CMD3450 technical specifications.
| Color | Green |
| Diameter | 5.08mm |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 150mcd |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| DC Rated Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for CML CMD3450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.