CML CMD49124A technical specifications.
| Color | Green, Red |
| Lead Length | 20mm |
| Lens Style | Rectangular |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for CML CMD49124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.