CML CMD5053 technical specifications.
| Color | Red |
| Diameter | 5.84mm |
| Forward Current | 20mA |
| Lead Length | 25mm |
| Lens Style | Round |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD5053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.