CML CMD5075C technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Lead Length | 25mm |
| Lead Pitch | 1.4mm |
| Lens Style | Round |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 3.05mm |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD5075C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.