CML CMD53123-17 technical specifications.
| Package/Case | SIP |
| Color | Yellow |
| Forward Current | 20mA |
| Lead Length | 25mm |
| Lead Pitch | 2.54mm |
| Lens Style | Rectangular |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Viewing Angle | 100° |
| Wavelength | 585nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD53123-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.