CML CMD5752 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Lead Length | 25mm |
| Lead Pitch | 2.54mm |
| Lens Style | Round |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 5.08mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| DC Rated Voltage | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD5752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.