CML CMD67-21VGC/TR8 technical specifications.
| Color | Green |
| Diameter | 2.4mm |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 3.6V |
| Wavelength | 570nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD67-21VGC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.