CML CMD91-21VGC/TR9 technical specifications.
| Color | Green |
| Diameter | 1.9mm |
| Height | 2.8mm |
| Length | 2.5mm |
| Lens Style | Diffused |
| Luminous Intensity | 50mcd |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 565nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD91-21VGC/TR9 to view detailed technical specifications.
No datasheet is available for this part.