The CMD95-21SRC/TR10 is a 1.7mm diameter red LED with a luminous intensity of 100mcd and a viewing angle of 25°. It has a wavelength of 660nm and is lead free. The LED is RoHS compliant and features a diffused lens style. It measures 1.34mm in height and 2.1mm in width.
CML CMD95-21SRC/TR10 technical specifications.
| Color | Red |
| Diameter | 1.7mm |
| Height | 1.34mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 100mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 660nm |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD95-21SRC/TR10 to view detailed technical specifications.
No datasheet is available for this part.