This is a red LED with a luminous intensity of 100mcd and a forward current of 30mA. It has a reverse voltage of 5V and is designed for surface mount applications. The LED operates within a temperature range of -40°C to 85°C and is packaged in a tape and reel format.
CML CMD95-21SRC/TR7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.1mm |
| Diameter | 1.8mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 2.21mm |
| Lens Style | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 660nm |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD95-21SRC/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.