The CMD95-21SRC/TR9 is a surface mount LED with a diffused lens style and a luminous intensity of 100mcd. It has a forward current rating of 30mA and a reverse voltage rating of 5V. The LED is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in tape and reel for surface mount applications.
CML CMD95-21SRC/TR9 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.1mm |
| Diameter | 1.7mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 2.21mm |
| Lens Style | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 660nm |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD95-21SRC/TR9 to view detailed technical specifications.
No datasheet is available for this part.