The CMD95-21VRCTR10 is a red LED with a diameter of 1.7mm and a luminous intensity of 25mcd. It has a wavelength of 640nm and is packaged in cut tape. The LED has a diffused lens style and a viewing angle of 25°. It is manufactured by CML and is categorized as a general-purpose LED emitter.
CML CMD95-21VRCTR10 technical specifications.
| Color | Red |
| Diameter | 1.7mm |
| Height | 1.34mm |
| Length | 2.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Packaging | Cut Tape |
| Viewing Angle | 25° |
| Wavelength | 640nm |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for CML CMD95-21VRCTR10 to view detailed technical specifications.
No datasheet is available for this part.