CML CML240BS technical specifications.
| Description | LED LAMP |
| Life (Hours) | 50000Hour |
| Min Supply Voltage | 230V |
| Power Consumption | 1.5W |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for CML CML240BS to view detailed technical specifications.
No datasheet is available for this part.