CML FLV110 technical specifications.
| Color | Red |
| Diameter | 4.83mm |
| Luminous Intensity | 3mcd |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for CML FLV110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.