CML G502-5 technical specifications.
| Package/Case | Module |
| Current Rating | 300mA |
| MSCP | 1.11MSCP |
| Operating Supply Voltage | 6.5V |
| Reach SVHC Compliant | No |
| Voltage Rating | 6.5V |
| Voltage Rating (AC) | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for CML G502-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.