CML ILL3A0001A technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 7000K |
| Luminous Flux | 64lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Power Consumption | 2.8W |
| Power Dissipation | 3W |
| RoHS | Compliant |
Download the complete datasheet for CML ILL3A0001A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.