CML ILL3A0001B technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 700mA |
| Head Diameter | 21.59mm |
| Luminous Flux | 40lm |
| Luminous Intensity | 275.5cd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Outside Diameter | 44.2mm |
| Power Consumption | 2.8W |
| Power Dissipation | 3W |
| Viewing Angle | 5° |
| RoHS | Compliant |
Download the complete datasheet for CML ILL3A0001B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
