CML ILL3A0002L technical specifications.
| Color | Green |
| Forward Current | 700mA |
| Luminous Flux | 260lm |
| Max Power Dissipation | 14W |
| Viewing Angle | 25° |
| Wavelength | 530nm |
| RoHS | Compliant |
Download the complete datasheet for CML ILL3A0002L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.