CML ILL3A0004A technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 7000K |
| Luminous Flux | 192lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Power Dissipation | 9W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for CML ILL3A0004A to view detailed technical specifications.
No datasheet is available for this part.
