CML IND580405-240-T/RD technical specifications.
| Color | Red |
| Max Operating Temperature | 180°C |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML IND580405-240-T/RD to view detailed technical specifications.
No datasheet is available for this part.