CML L-7104SRD-D technical specifications.
| Package/Case | T |
| Length | 2.9mm |
| Lens Style | Diffused |
| Luminous Intensity | 150mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
Download the complete datasheet for CML L-7104SRD-D to view detailed technical specifications.
No datasheet is available for this part.