The L-7104YD-12V is a yellow LED with a luminous intensity of 11mcd and a viewing angle of 40°. It has a round lens style and a wavelength of 590nm. The LED is 27mm in length and is compliant with RoHS regulations. However, it does not meet the requirements for SVHC compliance.
CML L-7104YD-12V technical specifications.
| Color | Yellow |
| Forward Current | 8.5mA |
| Lead Length | 27mm |
| Lens Style | Round |
| Luminous Intensity | 11mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for CML L-7104YD-12V to view detailed technical specifications.
No datasheet is available for this part.