CML LH14 technical specifications.
| Material | Brass |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Shell Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for CML LH14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.