CML LH3 technical specifications.
| Material | Polycarbonate |
| Mount | Holder |
| Reach SVHC Compliant | No |
| Shell Material | PC |
| RoHS | Compliant |
Download the complete datasheet for CML LH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.