CML LM-FB20F-12 technical specifications.
| Luminous Flux | 1.5lm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 25°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.7W |
| Viewing Angle | 100° |
| Weight | 9.4g |
| RoHS | Compliant |
Download the complete datasheet for CML LM-FB20F-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.