CML LM-FB26R technical specifications.
| Package/Case | Module |
| Color | Red |
| Forward Current | 300mA |
| Luminous Intensity | 850mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 10V |
| Number of LEDs | 26 |
| Operating Supply Voltage | 10V |
| Power Consumption | 3W |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for CML LM-FB26R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.