CML MV49124A technical specifications.
| Color | Green, Red |
| Lead Length | 20mm |
| Lead Pitch | 2.54mm |
| Lens Style | Rectangular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 100° |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for CML MV49124A to view detailed technical specifications.
No datasheet is available for this part.