CML NU230R1 technical specifications.
| Lens Style | Round |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML NU230R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
