CML PR3 technical specifications.
| Current Rating | 500mA |
| Diameter | 11.3mm |
| Height | 31.8mm |
| Mount | Base |
| Voltage Rating | 3.57V |
| DC Rated Voltage | 3.57V |
| RoHS | Compliant |
Download the complete datasheet for CML PR3 to view detailed technical specifications.
No datasheet is available for this part.